TE Connectivity Black, Polyolefin; Zerohal, 24mm

RS Stock No.: 279-4858Brand: TE ConnectivityManufacturers Part No.: 222K121-100-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

14mm

Inside Diameter (Secondary)

14mm

Adhesive Lined

No

Material

Polyolefin; Zerohal

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter (Primary)

10.4mm

Shrunk Diameter Secondary

5.6mm

Shrunk Diameter (Secondary)

5.6mm

Series

222K1

Country of Origin

United Kingdom

Product details

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black, Polyolefin; Zerohal, 24mm

P.O.A.

TE Connectivity Black, Polyolefin; Zerohal, 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

14mm

Inside Diameter (Secondary)

14mm

Adhesive Lined

No

Material

Polyolefin; Zerohal

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter (Primary)

10.4mm

Shrunk Diameter Secondary

5.6mm

Shrunk Diameter (Secondary)

5.6mm

Series

222K1

Country of Origin

United Kingdom

Product details

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF