Technical documents
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
6mm
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
P.O.A.
Each (Supplied in a Box) (ex VAT)
Production pack (Box)
50
P.O.A.
Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
Production pack (Box)
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
6mm
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
