TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

RS Stock No.: 892-0454Brand: TE ConnectivityManufacturers Part No.: 2273029-1
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Outer Diameter

4.98mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Insulation material

PP

Country of Origin

Germany

Product details

M12 Pigtail Connectors

From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

P.O.A.

TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Outer Diameter

4.98mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Insulation material

PP

Country of Origin

Germany

Product details

M12 Pigtail Connectors

From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes