Technical documents
Specifications
Brand
TE ConnectivityForm Factor
CDFP
Type
Connector & Cage
Gender
Female
Body Orientation
Right Angle
Number of Ports
1
Number Of Contacts
60
Contact Material
Phosphor Bronze
Voltage Rating
120 V
Housing Material
Liquid Crystal Polymer
Termination Method
Press-In
Series
CDFP
Stock information temporarily unavailable.
P.O.A.
TE Connectivity CDFP Connector & Cage Female 60-Position, 2274233-1
1
P.O.A.
TE Connectivity CDFP Connector & Cage Female 60-Position, 2274233-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityForm Factor
CDFP
Type
Connector & Cage
Gender
Female
Body Orientation
Right Angle
Number of Ports
1
Number Of Contacts
60
Contact Material
Phosphor Bronze
Voltage Rating
120 V
Housing Material
Liquid Crystal Polymer
Termination Method
Press-In
Series
CDFP