Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2

RS Stock No.: 197-3409Brand: TE ConnectivityManufacturers Part No.: 2318579-2
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Form Factor

QSFP

Type

Connector & Cage

Gender

Female

Number of Ports

5

Number Of Contacts

76

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP-DD

Product details

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Key Benefits

  • Increase density in existing QSFP form factor to reach speeds up to 400 Gbps.
  • Design for both 28G NRZ and 56G PAM4 protocols, with a roadmap for 112G PAM-4.
  • Fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
  • Work cost effectively in 15-18W applications, due to a proprietary heat sink design.
  • Meet design needs with custom cage configurations with lightpipes and heatsinks and custom cable assemblies.

Applications

  • Servers
  • Switches Routers
  • Storage devices
  • Hyperscale data centers
  • High performance computing

Gold Plated - Radiall

Stock information temporarily unavailable.

P.O.A.

TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2

P.O.A.

TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Form Factor

QSFP

Type

Connector & Cage

Gender

Female

Number of Ports

5

Number Of Contacts

76

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP-DD

Product details

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Key Benefits

  • Increase density in existing QSFP form factor to reach speeds up to 400 Gbps.
  • Design for both 28G NRZ and 56G PAM4 protocols, with a roadmap for 112G PAM-4.
  • Fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
  • Work cost effectively in 15-18W applications, due to a proprietary heat sink design.
  • Meet design needs with custom cage configurations with lightpipes and heatsinks and custom cable assemblies.

Applications

  • Servers
  • Switches Routers
  • Storage devices
  • Hyperscale data centers
  • High performance computing

Gold Plated - Radiall