TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

RS Stock No.: 223-4076Brand: TE ConnectivityManufacturers Part No.: 2337243-4
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China