TE Connectivity, Signal Filter

RS Stock No.: 188-9058Brand: TE ConnectivityManufacturers Part No.: 2337822-1
brand-logo
View all in Signal Filters

Technical documents

Specifications

Dimensions

12.7 x 8.7 x 5.95mm

Mounting Type

PCB Mount

Termination Type

PC Pin

Depth

5.95mm

Length

12.7mm

Width

8.7mm

Isolation Voltage

1.5kV ac

Minimum Temperature

-40°C

Turns Ratio

1:1

Standards Met

UL 94 V-0

Maximum Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Signal Filter
Select packaging type

P.O.A.

TE Connectivity, Signal Filter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

12.7 x 8.7 x 5.95mm

Mounting Type

PCB Mount

Termination Type

PC Pin

Depth

5.95mm

Length

12.7mm

Width

8.7mm

Isolation Voltage

1.5kV ac

Minimum Temperature

-40°C

Turns Ratio

1:1

Standards Met

UL 94 V-0

Maximum Temperature

+105°C

Country of Origin

China