TE Connectivity, 3.5mm Pitch, 6 Way, Vertical, Pluggable Terminal Block, Plug, Spring Termination, 2350398-6

RS Stock No.: 195-1934Brand: TE ConnectivityManufacturers Part No.: 2350398-6
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Vertical

Termination Method

Spring

Current Rating

8A

Voltage Rating

150 V ac

Colour

Green

Material

Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3.5mm Pitch, 6 Way, Vertical, Pluggable Terminal Block, Plug, Spring Termination, 2350398-6
Select packaging type

P.O.A.

TE Connectivity, 3.5mm Pitch, 6 Way, Vertical, Pluggable Terminal Block, Plug, Spring Termination, 2350398-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Vertical

Termination Method

Spring

Current Rating

8A

Voltage Rating

150 V ac

Colour

Green

Material

Phosphor Bronze