TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 1m

RS Stock No.: 262-6091Brand: TE ConnectivityManufacturers Part No.: 2362354-2
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Series

2362353

Series Number

2362353

Connector 2

F Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Sheath Colour

Black

Cable Length

1m

Voltage Rating

33 V

Cable Type

Ethernet

Operating Temperature Range

-40 → 125 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 1m

P.O.A.

TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

2362353

Series Number

2362353

Connector 2

F Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Sheath Colour

Black

Cable Length

1m

Voltage Rating

33 V

Cable Type

Ethernet

Operating Temperature Range

-40 → 125 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

United States