TE Connectivity 2362760 Series Plug RJ45 Connector, Cable Mount, Cat5e 1 Port

RS Stock No.: 234-9459Brand: TE ConnectivityManufacturers Part No.: 2362760-1
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Series

2362760

Series Number

2362760

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

TE Connectivity 2362760 Series Plug RJ45 Connector, Cable Mount, Cat5e 1 Port

P.O.A.

Each (In a Box of 50) (ex VAT)

TE Connectivity 2362760 Series Plug RJ45 Connector, Cable Mount, Cat5e 1 Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Series

2362760

Series Number

2362760