TE Connectivity Automotive Connector Plug Purple Wire 36 Way 2377783-2

RS Stock No.: 249-1382Brand: TE ConnectivityManufacturers Part No.: 2377783-2
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Monoblock Connector

Number Of Contacts

36

Gender

Male

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Purple

IP Rating

IP30

Coding

B

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Automotive Connector Plug Purple Wire 36 Way 2377783-2

P.O.A.

TE Connectivity Automotive Connector Plug Purple Wire 36 Way 2377783-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Monoblock Connector

Number Of Contacts

36

Gender

Male

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Purple

IP Rating

IP30

Coding

B

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778