Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
48
Type
Monoblock Connector
Gender
Male
Number Of Rows
4
Current Rating
20A
Mounting Type
Wire
Colour
Blue
IP Rating
IP30
Coding
D
Width
1.6mm
Housing Material
PBT GF20
Series Number
237778
Corded
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 288) (ex VAT)
TE Connectivity Automotive Connector Plug Blue Wire 48 Way 2377783-4
288
P.O.A.
Each (In a Box of 288) (ex VAT)
TE Connectivity Automotive Connector Plug Blue Wire 48 Way 2377783-4
Stock information temporarily unavailable.
288
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
48
Type
Monoblock Connector
Gender
Male
Number Of Rows
4
Current Rating
20A
Mounting Type
Wire
Colour
Blue
IP Rating
IP30
Coding
D
Width
1.6mm
Housing Material
PBT GF20
Series Number
237778
Corded
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C