Technical documents
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
P.O.A.
TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
1
P.O.A.
TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
