TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389577-1

RS Stock No.: 600-243Brand: TE ConnectivityManufacturers Part No.: 2389577-1
brand-logo

Technical documents

Specifications

Type

Backshell

Series

Superseal

Colour

Black

Width

43.3mm

Height

58.8mm

Number Of Contacts

34

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389577-1

P.O.A.

TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389577-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Backshell

Series

Superseal

Colour

Black

Width

43.3mm

Height

58.8mm

Number Of Contacts

34

Country of Origin

China