TE Connectivity 23911 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2mm Pitch, Shrouded

RS Stock No.: 279-6457Brand: TE ConnectivityManufacturers Part No.: 2391130-4
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

23911

Pitch

2mm

Number Of Contacts

32

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 24) (ex VAT)

TE Connectivity 23911 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2mm Pitch, Shrouded

P.O.A.

Each (In a Tray of 24) (ex VAT)

TE Connectivity 23911 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2mm Pitch, Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

23911

Pitch

2mm

Number Of Contacts

32

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

China