TE Connectivity 23911 Series Right Angle Through Hole Mount PCB Header, 32-Contact, 2mm Pitch, Solder Termination

RS Stock No.: 279-6460Brand: TE ConnectivityManufacturers Part No.: 2391170-4
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

32

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

23911

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 23911 Series Right Angle Through Hole Mount PCB Header, 32-Contact, 2mm Pitch, Solder Termination

P.O.A.

TE Connectivity 23911 Series Right Angle Through Hole Mount PCB Header, 32-Contact, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

32

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

23911

Country of Origin

China