TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 7-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination

RS Stock No.: 180-974Brand: TE ConnectivityManufacturers Part No.: 2391423-7
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

7

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2391423-7

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 7-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination

P.O.A.

TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 7-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

7

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2391423-7

Country of Origin

China