Technical documents
Specifications
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2404460
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Series Number
2404460-3
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2404460
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Series Number
2404460-3
Country of Origin
China