TE Connectivity 3 Way Through Hole DIP Switch SPST, Extended Actuator

RS Stock No.: 272-4709Brand: TE ConnectivityManufacturers Part No.: 2454982-2
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

3

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 3 Way Through Hole DIP Switch SPST, Extended Actuator

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 3 Way Through Hole DIP Switch SPST, Extended Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

3

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc