Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Grey Aluminium Vent Grille, 152.4 x 152.4mm

RS Stock No.: 340-710Brand: TE ConnectivityManufacturers Part No.: 2489061-1
brand-logo
View all in Ventilation Grilles

Technical documents

Specifications

Dimensions

152.4 x 152.4mm

Flange Width

152.4mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Grey Aluminium Vent Grille, 152.4 x 152.4mm

P.O.A.

TE Connectivity Grey Aluminium Vent Grille, 152.4 x 152.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

152.4 x 152.4mm

Flange Width

152.4mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom