TE Connectivity, APH 250A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase

RS Stock No.: 122-5790Brand: TE ConnectivityManufacturers Part No.: 250APS12P
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

250A

Maximum Voltage Rating

690 V ac

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

3

Series

APH

Length

208mm

Depth

210mm

Dimensions

208 x 210 x 123mm

Country of Origin

China

Product details

Corcom APH & APS Series High Current 3 Phase Power Line Filters

Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.

Features

Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A

Applications

Alternative Energy
Motor Drives
CNC machines

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, APH 250A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase

P.O.A.

TE Connectivity, APH 250A 690 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

250A

Maximum Voltage Rating

690 V ac

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

3

Series

APH

Length

208mm

Depth

210mm

Dimensions

208 x 210 x 123mm

Country of Origin

China

Product details

Corcom APH & APS Series High Current 3 Phase Power Line Filters

Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.

Features

Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A

Applications

Alternative Energy
Motor Drives
CNC machines