Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
20AWG
Termination Method
Crimp
Contact Plating
Tin
Series Number
26A13
Product details
TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays
FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.
Faston
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
20AWG
Termination Method
Crimp
Contact Plating
Tin
Series Number
26A13
Product details
TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays
FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.