Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
6mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Series Number
26A13
Product details
TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays
FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.
Faston
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
6mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Series Number
26A13
Product details
TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays
FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.