TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s),

RS Stock No.: 232-9937PBrand: TE ConnectivityManufacturers Part No.: 280522-2
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Product details

TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers

AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations

Features and Benefits

• Shrouding for pin protection
• Polarization to prevent mismating
• Detent positive locking mechanism

Applications

These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s),
Select packaging type

P.O.A.

TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s),
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Product details

TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers

AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations

Features and Benefits

• Shrouding for pin protection
• Polarization to prevent mismating
• Detent positive locking mechanism

Applications

These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems