TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 532-298Brand: TE ConnectivityManufacturers Part No.: 281792-4
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Housing Material

PBT

Contact Material

Phosphor Bronze

Product details

IDC Cable Sockets

Accepts discrete wire/ribbon cable 28-26awg

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

You may be interested in
HE14 8W 2/ROW IDT SKT
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

P.O.A.

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in
HE14 8W 2/ROW IDT SKT
P.O.A.Each (ex VAT)

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Housing Material

PBT

Contact Material

Phosphor Bronze

Product details

IDC Cable Sockets

Accepts discrete wire/ribbon cable 28-26awg

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

You may be interested in
HE14 8W 2/ROW IDT SKT
P.O.A.Each (ex VAT)