TE Connectivity PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 164-9362Brand: TE ConnectivityManufacturers Part No.: 2834085-1
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

4A

Body Orientation

Vertical

Colour

Grey

Voltage Rating

150 V ac

Width

12.1mm

Depth

11.6mm

Length

6.5mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 2.54 mm Modular Screwless PCB Terminal Blocks

Modular screwless PCB terminal blocks with a 2.54 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these screwless 2.54 mm PCB terminal blocks are colour coded to aid identification. These PCB terminal blocks are available with a side wire entry (part numbers x-2834016-x) or a 45° top side wire entry (part numbers x-2834015-x and 2834085-x). Part numbers 2834085-X also feature actuation levers.

Features and Benefits

High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers

Applications

The high density design of these 2.54 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 2.54mm Modular Screwless PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

TE Connectivity PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

4A

Body Orientation

Vertical

Colour

Grey

Voltage Rating

150 V ac

Width

12.1mm

Depth

11.6mm

Length

6.5mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 2.54 mm Modular Screwless PCB Terminal Blocks

Modular screwless PCB terminal blocks with a 2.54 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these screwless 2.54 mm PCB terminal blocks are colour coded to aid identification. These PCB terminal blocks are available with a side wire entry (part numbers x-2834016-x) or a 45° top side wire entry (part numbers x-2834015-x and 2834085-x). Part numbers 2834085-X also feature actuation levers.

Features and Benefits

High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers

Applications

The high density design of these 2.54 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 2.54mm Modular Screwless PCB Terminal Blocks