TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 680-1657Brand: TE ConnectivityManufacturers Part No.: 292253-5Distrelec Article No.: 14385530
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

P.O.A.

TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.