TE Connectivity AMPLIMITE HDP-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,

RS Stock No.: 480-3982Brand: TE ConnectivityManufacturers Part No.: 3-1634223-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

10.65mm

Depth

12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.2 x 10.65 x 12.55mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Series Number

1634223

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPLIMITE HDP-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,

P.O.A.

TE Connectivity AMPLIMITE HDP-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

10.65mm

Depth

12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.2 x 10.65 x 12.55mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Series Number

1634223

Minimum Operating Temperature

-55°C

Country of Origin

China