TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female

RS Stock No.: 495-9855Brand: TE ConnectivityManufacturers Part No.: 3-1634584-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

20.88mm

Depth

13.57mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

30.8 x 20.88 x 13.57mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Series Number

1634584

Minimum Operating Temperature

-55°C

Country of Origin

China

P.O.A.

TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female

P.O.A.

TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

20.88mm

Depth

13.57mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

30.8 x 20.88 x 13.57mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Series Number

1634584

Minimum Operating Temperature

-55°C

Country of Origin

China