TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0

RS Stock No.: 137-2764Brand: TE ConnectivityManufacturers Part No.: 3-1676913-0
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

20kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0

P.O.A.

TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

20kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

You may be interested in