Tyco Electronics 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 718-9955Brand: TE ConnectivityManufacturers Part No.: 3-215915-4
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Contact Plating

Gold over Nickel

Housing Material

PET

Contact Material

Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

Tyco Electronics 34-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Tyco Electronics 34-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Contact Plating

Gold over Nickel

Housing Material

PET

Contact Material

Phosphor Bronze