TE Connectivity ADK Series ABS Right Angle D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 164-4762Brand: TE ConnectivityManufacturers Part No.: 3-2198618-7
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

ADK

Country of Origin

Denmark

Product details

TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells

ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit

Stock information temporarily unavailable.

P.O.A.

TE Connectivity ADK Series ABS Right Angle D Sub Backshell, 37 Way, Strain Relief

P.O.A.

TE Connectivity ADK Series ABS Right Angle D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

ADK

Country of Origin

Denmark

Product details

TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells

ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit