Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Termination Method
Solder
Current Rating
6.0A
Housing Material
PET
Length
39.2mm
Width
11.7mm
Depth
12.6mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series
AMPLIMITE HDP-20
Dimensions
39.2 x 11.7 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Termination Method
Solder
Current Rating
6.0A
Housing Material
PET
Length
39.2mm
Width
11.7mm
Depth
12.6mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series
AMPLIMITE HDP-20
Dimensions
39.2 x 11.7 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors