TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female

RS Stock No.: 680-8872Brand: TE ConnectivityManufacturers Part No.: 3-338315-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

6.0A

Housing Material

PET

Length

53.1mm

Width

12.1mm

Depth

12.4mm

Dimensions

53.1 x 12.1 x 12.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers

AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female
Select packaging type

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

6.0A

Housing Material

PET

Length

53.1mm

Width

12.1mm

Depth

12.4mm

Dimensions

53.1 x 12.1 x 12.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers

AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically

TE Connectivity AMPLIMITE D-Subminiature Connectors