TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to

RS Stock No.: 245-5272Brand: TE ConnectivityManufacturers Part No.: 3-520339-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Flag Terminal

Gender

Female

Series

Ultra-Fast .187

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size mm²

2mm²

Tab Width

4.75mm

Tab Thickness

0.51mm

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.05mm

Shrouded/Unshrouded

Shrouded

Country of Origin

United States

Product details

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to

P.O.A.

TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Type

Flag Terminal

Gender

Female

Series

Ultra-Fast .187

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size mm²

2mm²

Tab Width

4.75mm

Tab Thickness

0.51mm

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.05mm

Shrouded/Unshrouded

Shrouded

Country of Origin

United States

Product details

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals