TE Connectivity Free Height Series Straight Surface Mount PCB Header, 440 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 164-0024Brand: TE ConnectivityManufacturers Part No.: 3-5353652-6
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

Free Height

Pitch

0.5mm

Number Of Contacts

440

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

50.0 V

Country of Origin

China

Product details

TE Connectivity 0.5 mm FH (Free Height) Connectors

0.5 mm FH (Free Height) 2 piece open pin field connector system designed for parallel board to board stacking applications. These 0.5mm FH plug and receptacle connectors provide a PICMG COM Express standard interface between embedded modules and carrier cards. The high density 0.5 mm pitch of these FH connectors results in a small footprint and offers PCB space saving. The housings of these 0.5mm FH connectors feature polarization to prevent mismating and PCB solder pegs provide a secure retention on the PCB. The 0.5mm FH receptacle connectors have ground contacts and the plugs have giga ground shields. These 0.5mm FH connectors are available in 4mm, 5mm and 8mm heights, which, when combined can create a range of PCB spacing.

Features and Benefits

• PICMG COM Express standard interface
• High density PCB space saving 0.5 mm pitch
• Polarized housings to prevent mismating
• Solder pegs for secure retention to PCB
• Grounding contacts and shields

Product Application Information

These 0.5mm FH connectors are ideal for downsizing applications that require high density parallel stacked PCBs. Applications include home security devices, consumer electronics, data storage devices, telecommunications, customized PCB boards and industrial computing devices.

TE Connectivity 0.5 mm FH (Free Height) Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Free Height Series Straight Surface Mount PCB Header, 440 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

P.O.A.

TE Connectivity Free Height Series Straight Surface Mount PCB Header, 440 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Free Height

Pitch

0.5mm

Number Of Contacts

440

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

50.0 V

Country of Origin

China

Product details

TE Connectivity 0.5 mm FH (Free Height) Connectors

0.5 mm FH (Free Height) 2 piece open pin field connector system designed for parallel board to board stacking applications. These 0.5mm FH plug and receptacle connectors provide a PICMG COM Express standard interface between embedded modules and carrier cards. The high density 0.5 mm pitch of these FH connectors results in a small footprint and offers PCB space saving. The housings of these 0.5mm FH connectors feature polarization to prevent mismating and PCB solder pegs provide a secure retention on the PCB. The 0.5mm FH receptacle connectors have ground contacts and the plugs have giga ground shields. These 0.5mm FH connectors are available in 4mm, 5mm and 8mm heights, which, when combined can create a range of PCB spacing.

Features and Benefits

• PICMG COM Express standard interface
• High density PCB space saving 0.5 mm pitch
• Polarized housings to prevent mismating
• Solder pegs for secure retention to PCB
• Grounding contacts and shields

Product Application Information

These 0.5mm FH connectors are ideal for downsizing applications that require high density parallel stacked PCBs. Applications include home security devices, consumer electronics, data storage devices, telecommunications, customized PCB boards and industrial computing devices.

TE Connectivity 0.5 mm FH (Free Height) Connectors