TE Connectivity MTA-100 Series Straight Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 164-8371Brand: TE ConnectivityManufacturers Part No.: 3-647166-3
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

Country of Origin

China

Product details

TE Connectivity MTA-100 Friction Lock High Temperature Headers

A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MTA-100 Series Straight Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

TE Connectivity MTA-100 Series Straight Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

Country of Origin

China

Product details

TE Connectivity MTA-100 Friction Lock High Temperature Headers

A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.