Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity AMP DUOPLUG Series Female Edge Connector, PCB Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Solder Termination

RS Stock No.: 681-2051Brand: TE ConnectivityManufacturers Part No.: 3-829868-3Distrelec Article No.: 30055368
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

PCB Mount

Termination Method

Solder

Series

AMP DUOPLUG

Country of Origin

Italy

Product details

TE Connectivity AMP DUOPLUG 2.5 mm Receptacle Connectors

The AMP DUOPLUG IDC connector system based on the RAST 2.5 standard. These RAST 2.5 AMP DUOPLUG IDC connectors can be used as single piece edge connectors where they fit into existing RAST 2.5 PCB frames or as a 2 piece connection system where they mate with existing RAST 2.5 headers. The IDC contacts of these AMP DUOPLUG receptacles provide a quick and easy termination method. The 3 side walls of the housings protect the contacts against stubbing and ribbed keying ensures accurate mating. These AMP DUOPLUG receptacles have a reliable locking feature that provides a secure mating connection and provides strain relief for the wire.

Features and Benefits

• Designed according to RAST 2.5 specification
• Can be used as a one piece or 2 piece connection
• IDC contacts for quick and easy connection
• Contacts protected against damage
• Keying for accurate mating
• Locking feature for secure connection and strain relief

Applications

These AMP DUOPLUG IDC receptacles are suitable for use in a wide range of applications. These applications include household appliances, consumer electronics, telecommunications, automotive industry, vending machines, measuring devices.

2.5mm Centerline Connector System (AMP DUOPLUG)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP DUOPLUG Series Female Edge Connector, PCB Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Solder Termination
Select packaging type

P.O.A.

TE Connectivity AMP DUOPLUG Series Female Edge Connector, PCB Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

PCB Mount

Termination Method

Solder

Series

AMP DUOPLUG

Country of Origin

Italy

Product details

TE Connectivity AMP DUOPLUG 2.5 mm Receptacle Connectors

The AMP DUOPLUG IDC connector system based on the RAST 2.5 standard. These RAST 2.5 AMP DUOPLUG IDC connectors can be used as single piece edge connectors where they fit into existing RAST 2.5 PCB frames or as a 2 piece connection system where they mate with existing RAST 2.5 headers. The IDC contacts of these AMP DUOPLUG receptacles provide a quick and easy termination method. The 3 side walls of the housings protect the contacts against stubbing and ribbed keying ensures accurate mating. These AMP DUOPLUG receptacles have a reliable locking feature that provides a secure mating connection and provides strain relief for the wire.

Features and Benefits

• Designed according to RAST 2.5 specification
• Can be used as a one piece or 2 piece connection
• IDC contacts for quick and easy connection
• Contacts protected against damage
• Keying for accurate mating
• Locking feature for secure connection and strain relief

Applications

These AMP DUOPLUG IDC receptacles are suitable for use in a wide range of applications. These applications include household appliances, consumer electronics, telecommunications, automotive industry, vending machines, measuring devices.

2.5mm Centerline Connector System (AMP DUOPLUG)