TE Connectivity SMT Accelerometer, Hermetic LCC

RS Stock No.: 262-4554PBrand: TE ConnectivityManufacturers Part No.: 3038-2000
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

SMT

Maximum Frequency Response

4500Hz

Minimum Frequency Response

0Hz

Package Type

Hermetic LCC

Sensitivity

0.08mV/g

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China

P.O.A.

TE Connectivity SMT Accelerometer, Hermetic LCC
Select packaging type

P.O.A.

TE Connectivity SMT Accelerometer, Hermetic LCC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mounting Type

SMT

Maximum Frequency Response

4500Hz

Minimum Frequency Response

0Hz

Package Type

Hermetic LCC

Sensitivity

0.08mV/g

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China