Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
6.7mm
Outer Ring Diameter
11.9mm
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M6
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Overall Length
27.38mm
Product details
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
Approvals
TE Connectivity PIDG Terminals
P.O.A.
Standard
50
P.O.A.
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000 - 2450 | P.O.A. |
2500 - 4950 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
6.7mm
Outer Ring Diameter
11.9mm
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M6
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Overall Length
27.38mm
Product details
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
Approvals