Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
32.13mm
Diameter
3.18mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Series
PIDG
Contact Material
Copper
Contact Plating
Tin
Product details
TE Connectivity PIDG Terminals
P.O.A.
Red PIDG butt splice terminal,22-18awg
1
P.O.A.
Red PIDG butt splice terminal,22-18awg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
32.13mm
Diameter
3.18mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Series
PIDG
Contact Material
Copper
Contact Plating
Tin
Product details