TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS Stock No.: 528-9292Brand: TE ConnectivityManufacturers Part No.: 320560Distrelec Article No.: 30015887
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.17mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.82mm

Country of Origin

United States

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

P.O.A.

TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.17mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.82mm

Country of Origin

United States

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

You may be interested in