TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red

RS Stock No.: 710-5506Brand: TE ConnectivityManufacturers Part No.: 324044Distrelec Article No.: 30265102
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Minimum Wire Size (AWG)

8AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

39.17mm

Distrelec Product Id

30265102

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Select packaging type

P.O.A.

TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Minimum Wire Size (AWG)

8AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

39.17mm

Distrelec Product Id

30265102

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range