TE Connectivity, TERMINYL Insulated Ring Terminal, M8 (5/16) Stud Size, 26.7mm² to 42.4mm² Wire Size, Red

RS Stock No.: 825-2262Brand: TE ConnectivityManufacturers Part No.: 324112Distrelec Article No.: 30265124
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.33mm

Outer Ring Diameter

18.06mm

Minimum Wire Size mm²

26.7mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M8 (5/16)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

52.4mm

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, TERMINYL Insulated Ring Terminal, M8 (5/16) Stud Size, 26.7mm² to 42.4mm² Wire Size, Red

P.O.A.

TE Connectivity, TERMINYL Insulated Ring Terminal, M8 (5/16) Stud Size, 26.7mm² to 42.4mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.33mm

Outer Ring Diameter

18.06mm

Minimum Wire Size mm²

26.7mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M8 (5/16)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

52.4mm

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range