TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Vinyl, Red

RS Stock No.: 669-2034Brand: TE ConnectivityManufacturers Part No.: 324169Distrelec Article No.: 30265130
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Width

10.57mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Overall Length

21.39mm

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Vinyl, Red
Select packaging type

P.O.A.

TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Vinyl, Red
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Width

10.57mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Overall Length

21.39mm

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals