TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size

RS Stock No.: 164-2237Brand: TE ConnectivityManufacturers Part No.: 325605
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

30.23mm

Minimum Wire Size mm²

100mm²

Maximum Wire Size mm²

125mm²

Minimum Wire Size AWG

4/0AWG

Maximum Wire Size AWG

4/0AWG

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

3.3mm

Overall Length

62.23mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size

P.O.A.

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

13.08mm

Outer Ring Diameter

30.23mm

Minimum Wire Size mm²

100mm²

Maximum Wire Size mm²

125mm²

Minimum Wire Size AWG

4/0AWG

Maximum Wire Size AWG

4/0AWG

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

3.3mm

Overall Length

62.23mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals

You may be interested in