TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 161-4871Brand: TE ConnectivityManufacturers Part No.: 34068
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

27.05mm

Insulation

Insulated

Colour

Blue

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

P.O.A.

TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

27.05mm

Insulation

Insulated

Colour

Blue

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals