TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm²

RS Stock No.: 388-3189Brand: TE ConnectivityManufacturers Part No.: 341002-1
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.8mm²

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Contact Material

Brass

Overall Length

22.25mm

Country of Origin

United Kingdom

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

P.O.A.

TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm²

P.O.A.

TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Type

Receptacle

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.8mm²

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Contact Material

Brass

Overall Length

22.25mm

Country of Origin

United Kingdom

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range