Technical documents
Specifications
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Width
9.53mm
Minimum Wire Size mm²
0.26mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M5
Contact Plating
Tin
Overall Length
17.4mm
Contact Material
Copper
Product details
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.
TE Connectivity SOLISTRAND Terminals and Splices
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Width
9.53mm
Minimum Wire Size mm²
0.26mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M5
Contact Plating
Tin
Overall Length
17.4mm
Contact Material
Copper
Product details
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.