TE Connectivity KISSLING 35, 1 Position 1NO Rotary Switch, 200 A, Screw

RS Stock No.: 223-8139Brand: TE ConnectivityManufacturers Part No.: 35-210-141-R
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

KISSLING 35

Contact Configuration

1NO

Contact Current Rating

200 A

Number of Switch Positions

1

Number of Contacts

2

Voltage Rating

48V

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity KISSLING 35, 1 Position 1NO Rotary Switch, 200 A, Screw

P.O.A.

TE Connectivity KISSLING 35, 1 Position 1NO Rotary Switch, 200 A, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

KISSLING 35

Contact Configuration

1NO

Contact Current Rating

200 A

Number of Switch Positions

1

Number of Contacts

2

Voltage Rating

48V

Terminal Type

Screw

Country of Origin

Germany